TDK-Lambda HWS1500-24

AC/DC CONVERTER 24V 1500W / Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
$ 1,325.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1500-24.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

TDK-Lambda

element14 APAC

Ciiva

Sager Power Systems

Inventory History

3 month trend:
-76.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS1500-24/HD
AC-DC Regulated Power Supply Module, 1 Output, 1680W, Hybrid
TDK-LambdaHFE1600-24
AC-DC Regulated Power Supply Module, 1 Output, 1608W
TDK-LambdaHFE1600-24/S
Ac-Dc, Rack Mount, 115-230Vac, Output 24V 67A , 1608W Rohs Compliant: Yes

Descriptions

Descriptions of TDK-Lambda HWS1500-24 provided by its distributors.

AC/DC CONVERTER 24V 1500W / Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
AC-DC CONVERTER, 1 O/P, 24V, 70A, 1.68KW; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:1.68kW; Output Voltage - Output 1:24VDC; Output Current - Output 1:70A; Output Voltage - Output 2:-; Exte
Ac-Dc Converter, Enclosed, 1 O/P, 1.56Kw, 70A, 24V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:265V; Potencia De Salida Máx.:1.56Kw; Corriente De Salida Máx.:70A |Tdk-Lambda HWS1500-24.
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 65 / Output Type = Adjustable / Rated Power kW = 1.5 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 1152309 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 280 / Width mm = 126.5 / Height mm = 82 / Warranty = Limited Lifetime Warranty

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-1500-24
  • HWS1500-24.
  • HWS150024
  • HWS150024.