TDK-Lambda FPS3000-48/PS

Power Supply; AC-DC; 3000W3000W85265VACACDC, Rack Mount, 115230VAC, 48V 63A, 1000W
$ 3,003.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda FPS3000-48/PS.

IHS

Datasheet8 pages4 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
+52.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaGWS500-48
Switching Power Supplies 500W 48V 10.5A AC-DC 115-230VAC
TDK-LambdaZWS150BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid
TDK-LambdaGWS250-48
AC/DC Enclosed Power Supply, Switch Mode, Adjustable, 85 V, 264 V, 250 W, 48 V, 5.3 A
Mean WellRCP-1000-48
48 Volt 21 Amp 1008 Watt Front End Rack Mount Power Supply
Murata Power SolutionsMVAC400-48AF
MVAC400 Series 400 W Single Output 48 V High Density AC/DC Power Supply
AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid

Descriptions

Descriptions of TDK-Lambda FPS3000-48/PS provided by its distributors.

Power Supply;AC-DC;3000W3000W85265VACACDC,Rack Mount,115230VAC,48V 63A,1000W
AC/DC Power Supply Single-OUT 48V 63A 3KW 24-Pin
3kW, 1, 85V AC, 120V DC, 265V AC, 360V DC, 0.8%, 63A, 48V, Bracket Mount, 40.9mm × 127mm × 289.6mm
AC-DC Power Factor Correction Module
AC-DC, Rack Mount, 85-265V, 48V 21A, 3000W, IEC inlet front connect type, Status signal communication interface I2C bus
AC-DC Power Supplies, 1U Rack Mount, Output: 3000W, 48V, Option: Full system (3 FPS units & rack), IEC inlet front & I2C bus
Power Supply, Ac-Dc, 48V, 63A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Power Max:3Kw; Output Current Max:63A; Product Range:Fps3000 Series Rohs Compliant: Yes |Tdk-Lambda FPS3000-48/PS

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPS300048/PS
  • FPS300048PS