TDK-Lambda FPS1000-48/P

AC-DC, Rack Mount, 85-265V, 48V 21A, 1008W, IEC inlet front connect type
$ 708.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda FPS1000-48/P.

IHS

Datasheet8 pages4 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaGWS500-24
TDK-Lambda 504WSwitch Mode Power Supply, 24V DC output voltage 21Aoutput_current, 1Output point
Murata Power SolutionsMVAC400-24AF
MVAC400 Series 400 W Single Output 24 V High Density AC/DC Power Supply
Mean WellHRPG-450-24
Switching Power Supplies 451.2W 24V 18.8A W/PFC EISA Compliant
Mean WellMSP-450-24
Power Supply; module; medical; 451.2W; 24V; 18.8A; 85-264VAC; 120-370VDC
Mean WellHRPG-600-24
HRPG-600 Series 648 W 24 V Single Output PFC Function Enclosed Power Supply
TDK-LambdaU6Y008Q
AC-DC, Medical, Configurable, 90-264V, 24V 16.7A, 400W, End fan, With chassis, With cover

Descriptions

Descriptions of TDK-Lambda FPS1000-48/P provided by its distributors.

AC-DC, Rack Mount, 85-265V, 48V 21A, 1008W, IEC inlet front connect type
1KW 1 85V(AC),120V(DC) 265V(AC),360V(DC) 0.8% 21A 48V Bracket mounting 290mm*127mm*41mm
AC-DC Power Factor Correction Module, 1 Output, 1008W, Hybrid
AC-DC Power Supplies, 1U Rack Mount, Output: 1008W, 48V, Option: IEC inlet flont
Power Supply;AC-DC;1008W1008W85265VACACDC,Rack Mount,115230VAC,48V 21A,1000W
AC/DC Power Supply Single-OUT 24V 21A 1.008KW 24-Pin
Power Supply, Ac-Dc, 48V, 21A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Power Max:1.008Kw; Output Current Max:21A; Product Range:Fps1000 Series Rohs Compliant: Yes |Tdk-Lambda FPS1000-48/P

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPS100048-P
  • FPS100048/P
  • FPS100048P