TDK-Lambda FPS1000-12/P

AC-DC, Rack Mount, 85-265V, 12V 72A, 864W, IEC inlet front connect type
$ 702.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda FPS1000-12/P.

IHS

Datasheet8 pages4 years ago

TDK-Lambda

RS (Formerly Allied Electronics)

Sager Electronics

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaFPS1000-24
Power Supply;AC-DC;24V;40A;100-265V In;Enclosed;Rack Mount;Front End;FPS Series
Power Supply,AC-DC,48V,21A,85-265V In,Enclosed,Rack Mount,Front End,FPS Series
TDK-LambdaFPS1000-32
AC-DC Power Factor Correction Module, 1 Output, 992W, Hybrid
Mean WellRCP-1000-24
AC-DC Power Factor Correction Module, 1 Output, 960W, Hybrid
Mean WellRCP-1000-24-C
AC-DC Power Factor Correction Module, 1 Output, 960W, Hybrid
Murata Power SolutionsMVAC400-24AF
MVAC400 Series 400 W Single Output 24 V High Density AC/DC Power Supply

Descriptions

Descriptions of TDK-Lambda FPS1000-12/P provided by its distributors.

AC-DC, Rack Mount, 85-265V, 12V 72A, 864W, IEC inlet front connect type
AC-DC Power Supplies, 1U Rack Mount, Output: 864W, 12V, Option: IEC inlet flont
Power Supply;AC-DC;1008W1008W85265VACACDC,Rack Mount,115230VAC,12V 72A ,864W
AC/DC Power Supply Single-OUT 12V 72A 864W 24-Pin
AC-DC Power Factor Correction Module
Adjustable Output,DC Input Capable,Load Sharing,PFC,Remote Sense,Standby Output,Universal Input 72A 12V 1 360V(DC) 85V~265V(AC),120V~360V(DC) Fixed Bracket mounting
Power Supply, Ac-Dc, 12V, 72A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Power Max:864W; Output Current Max:72A; Product Range:Fps1000 Series Rohs Compliant: Yes |Tdk-Lambda FPS1000-12/P

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPS1000-12P
  • FPS100012-P
  • FPS100012/P
  • FPS100012P