What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well RCP-1000-24

960W 1 90V(AC),127V(DC) 264V(AC),370V(DC) 0.5% 40A 24V Bracket mounting 295mm*127mm*41mm

$ 290.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RCP-1000-24.

IHS

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+43.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellUSP-500-15
AC to DC Power Supply Open Frame Single Output 15 Volt 27 Amp 405 Watt

Descriptions

Descriptions of Mean Well RCP-1000-24 provided by its distributors.

960W 1 90V(AC),127V(DC) 264V(AC),370V(DC) 0.5% 40A 24V Bracket mounting 295mm*127mm*41mm
AC-DC Power Factor Correction Module, 1 Output, 960W, Hybrid
Power Supply; module; 960W; 24V; 40A; 90-264VAC; 127-370VDC
POWER SUPPLY, AC-DC,24V@40A,5V@0.3A,100-264VIN, ENCLOSED, SUBRACK MNT, PFC, RCPSERIES
O/P +24V40A; Rack Power; AC/DC; Rack Power; Enclosed Type
RCP-1000-24 MEAN WELL AC-DC 24 Volt 40 Amp 960 Watt Power Supply +More!
Rack Mount Power Supplies 960W 24V 40A W/PFC
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 430ohm, 25.3969V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603
1000 to 3000W 24V 40A Front End Power System
AC/DC 1000W 24V Rack Mountable Front End Rectifier
AC/DC Front End Power Supply (PSU), 1 Output, Adjustable, Fixed, 960 W, 24 V, 40 A, RCP-1000 Series
24Vdc 40A, Hot Swappable Power Supply, Rack Power
AC/DC Power Supply Single-OUT 24V 40A 960W 24-Pin
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
POWER SUPPLY, AC-DC, 24V, 40A; No. of Outputs: 1 Output; Power Supply Output Type: Adjustable, Fixed; Output Power Max: 960W; Output Voltage Nom.: 24V; Output Current Max: 40A; Product Range: RCP-1000 Series; SVHC: No SVHC (27-
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 40 / Output Type = Adjustable / Rated Power W = 960 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 87 / MTBF h = 107400 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 295 / Width mm = 127 / Height mm = 41 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCP1000-24