TDK-Lambda DT150PW480D

Ac-dc Power Supply, Adapter, 48V, 3.13A, 150W, Level VI, DT100/150-C Series
$ 112.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DT150PW480D.

IHS

Datasheet4 pages5 years ago

Sager Power Systems

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+0.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDTM65PW480C
AC-DC POWER SUPPLY, 90264, MEDICAL ADAPTER, OUT 48V 1.35A, 65W, DTM65-D SERIES
TDK-LambdaDT100PW480D
AC-DC POWER SUPPLY, ADAPTER, 48V, 2.09A, 100W, LEVEL VI, DT100/150-C SERIES
TDK-LambdaDTM65PW480C8
AC-DC POWER SUPPLY, MEDICAL ADAPTER, 115-230VAC, 48V 1.35A, 65W, DTM65-D SERIES
XP PowerVES90PS48
AC-DC POWER SUPPLY, 48V, 1.875A, EXTERNAL PSU, 90W, LEVEL VI, VES90 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
XP PowerALM65US48
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid

Descriptions

Descriptions of TDK-Lambda DT150PW480D provided by its distributors.

AC-DC POWER SUPPLY, ADAPTER, 48V, 3.13A, 150W, LEVEL VI, DT100/150-C SERIES
AC/DC Power Supply Single-OUT 48V 3.13A 150W
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
TDK LAMBDA DT150PW480D POWER SUPPLY, AC-DC, 150W, 48V, 3.13A
ADAPTOR, AC-DC, 48V, 3.13A, 150W; No. of Outputs: 1 Output; Output Power Max: 150W; Output Voltage - Output 1: 48V; Output Current - Output 1: 3.13A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: 4 Way Mini DIN; Output Voltage - Output 3: -; Output Current - Output 3: -; Power Supply Output Type: Fixed; Input Voltage VAC: 90V AC to 264V AC; Product Range: DT150-D Series; Plug Type: Mains Plug Sold Separately; SVHC: No SVHC (15-Jan-2018); Input Voltage AC Max: 264V; Input Voltage AC Min: 90V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT-150PW-480-D
  • DT-150PW-480D
  • DT150PW480D.