TDK-Lambda DTM65PW480C

Ac-dc Power Supply, 90264, Medical Adapter, Out 48V 1.35A, 65W, DTM65-D Series
$ 66.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DTM65PW480C.

Sager Power Systems

Datasheet2 pages7 years ago

Newark

element14 APAC

Factory Futures

RS (Formerly Allied Electronics)

Related Parts

TDK-LambdaDT62PW480D
Ac-Dc, Adapter, Input 115-230Vac, Output 48V 1.36A, 65W Rohs Compliant: Yes
TDK-LambdaDT80PW480D
Ac-Dc, Adapter, Input 115-230Vac, Output 48V 1.67A, 80W Rohs Compliant: Yes
TDK-LambdaDT62PW360D
Ac-Dc, Adapter, Input 115-230Vac, Output 36V 1.81A, 65W Rohs Compliant: Yes
XP PowerVES90PS48
AC-DC POWER SUPPLY, 48V, 1.875A, EXTERNAL PSU, 90W, LEVEL VI, VES90 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
XP PowerALM65US48
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid

Descriptions

Descriptions of TDK-Lambda DTM65PW480C provided by its distributors.

AC-DC POWER SUPPLY, 90264, MEDICAL ADAPTER, OUT 48V 1.35A, 65W, DTM65-D SERIES
AC-DC,MEDICAL ADAPTER,INPUT 115-230VAC,OUTPUT 48V 1.35A,65W
Adaptor, Ac-Dc, Medical, 48V, 1.35A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Output Power Max:65W; Output Voltage - Output 1:48V; Output Current - Output 1:1.35A; Output Voltage - Output 2:-; Input Voltage Ac Min:90Vrohs Compliant: Yes
POWER ADAPTER,DESK TOP,48V,1.35A,65W; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:48V; Output Current Max:1.35A; Output Power Max:65W; Approvals / Standards:EN 60601, IEC 60601, UL 60601; SVHC:No SVHC (19-Dec-2012); Applications:Industrial, Medical, Telecom; Output Current:1.35A; Output Voltage:48V; Power Rating:65W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM-65PW-480-C