TDK-Lambda DTM65PW480C8

Ac-dc Power Supply, Medical Adapter, 115-230VAC, 48V 1.35A, 65W, DTM65-D Series
$ 87.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DTM65PW480C8.

IHS

Datasheet9 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
+33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDT62PW480D
Ac-Dc, Adapter, Input 115-230Vac, Output 48V 1.36A, 65W Rohs Compliant: Yes
TDK-LambdaDT80PW480D
Ac-Dc, Adapter, Input 115-230Vac, Output 48V 1.67A, 80W Rohs Compliant: Yes
TDK-LambdaDTM65PW360C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 36V 1.8A, 65W, DTM65-D SERIES
XP PowerVES90PS48
AC-DC POWER SUPPLY, 48V, 1.875A, EXTERNAL PSU, 90W, LEVEL VI, VES90 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
XP PowerALM65US48
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid

Descriptions

Descriptions of TDK-Lambda DTM65PW480C8 provided by its distributors.

AC-DC POWER SUPPLY, MEDICAL ADAPTER, 115-230VAC, 48V 1.35A, 65W, DTM65-D SERIES
AC-DC, Medical Adaptor, External, 90-264V, 48V 1.35A, 65W, Class II inlet
AC-DC Power Supplies, External/Desktop, Output: 65W, 48V, for medical equipment, Class II input
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
AC/DC Power Supply, Medical, 1 Output, 65 W, 48 V, 1.35 A
Power Supply, Ac-Dc, Medical, 48V, 1.35A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:65W; Output Voltage - Output 1:48V; Output Current - Output 1:1.35A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DTM65PW480C8

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM-65PW-480-C8