TDK-Lambda DRB100-24-1

Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
$ 71.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRB100-24-1.

IHS

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+100%

CAD Models

Download TDK-Lambda DRB100-24-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
TDK-LambdaDSP30-24/277A
Power Supply; AC-DC; 30W30W90304VACACDC; DIN Rail; Input 115277VAC; 24V 1.25A; 30W
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid

Descriptions

Descriptions of TDK-Lambda DRB100-24-1 provided by its distributors.

Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input
AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
DIN Rail, AC-DC, 85-264V, 24V 4.2A, 100.8W, 45x75x100 mm
AC-DC POWER SUPPLY, 24V, 4.2A, 85-264V, ENCLOSED, INDUSTRIAL, 101W, DRB SERIES
AC/DC Power Supply Single-OUT 24V 4.2A 100.8W
DIN Rail Power Supplies 24Vout 4.2A 100W DIN Rail PS
AC-DC Power Supplies, DIN rail mount, Output: 100.8W, 24V, 1-phase
TDK-Lambda DRB-100-24-1 DIN Rail Power Supply 24-28V 4.2A
DIN Rail Power Supply, 24V, 4.2A, 100.8W, Adjustable
DC Power Supply 100.8W 4.2A/24VDC
Power supply, 24 VDC, 4.2 A, 100 W, DRB-100-24-1
AC/DC DIN RAIL SUPPLY 24V 100W
POWER SUPPLY, 100W, 24V, 4.2A; No. of Outputs: 1 Output; Output Power Max: 100.8W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 4.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRB-100-24-1
  • DRB100241
  • DRB100241.