TDK-Lambda DPX60-48S12

Module DC-DC 1-OUT 12V 5A 60W 8-Pin
$ 212.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPX60-48S12.

JRH Electronics

Datasheet2 pages7 years ago

Sager Power Systems

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 24VIN 1-OUT 12V 5A 60W 8-Pin
TDK-LambdaDPX60-24S15
TDK LAMBDA DPX-60-24S-15 DC/DC Converter, Fixed, Adjustable, 1 Output, 18 V, 36 V, 60 W, 15 V
Module DC-DC 24VIN 1-OUT 12V 3.33A 40W 8-Pin
12V,0.6A OUTPUT DC12-24 INPUT, S82S7712C ;S82S-7712 | Omron Automation S82S-7712
1 Output Switch Mode DIN Rail Panel Mount Power Supply; 5V; 1.5A
Module DC to DC Non-Isolation Single-OUT 24V 0.3A 7.5W DIN Rail Mount

Descriptions

Descriptions of TDK-Lambda DPX60-48S12 provided by its distributors.

Module DC-DC 1-OUT 12V 5A 60W 8-Pin
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DC-DC Converters, DIN rail mount type, Output: 60W, 12V, Isolated type
DC-DC Converter;12V;5A;36-75V In;Enclosed;DIN Rail;Industrial;DPX Series
DC-DC, DIN Rail, 60W, 36-75V, 12V 5A, 24.5x125x57.6 mm
DC/DC CONVERTER, 48V I/P,12V O/P,60W
DCDC Converter DPX Series 36V/75V In 12V Out 60W
TDK-Lambda DPX60-48S12 DCDC转换器
DC/DC CONVERTER, 48V I/P,12V O/P,60W; DC / DC Converter Output Type:Adjustable; No. of Outputs:2; Input Voltage:18V to 75V; Power Rating:60W; Output Voltage:12V; Output Current:5A; Approval Bodies:CE / EN; Supply Voltage:48V; DC/DC Converter Mounting:DIN Rail; Isolation Voltage:1.6kV; SVHC:No SVHC (20-Jun-2011); Efficiency:86%

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX-60-48S-12
  • DPX6048S12