Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DPX20-24WS05

Power Supply; 20W20W9.536VDCDCDC; DIN Rail; Input 9.536VDC; Output 5V 4A; 20W
$ 139.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPX20-24WS05.

IHS

Datasheet4 pages3 years ago
Datasheet25 pages7 years ago

Newark

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-02-13
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 24V 0.834A 20W 6-Pin
Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin
Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin
TDK-LambdaDPX15-24WS05
Power Supply; 15W15W9.536VDCDCDC; DIN Rail; Input 9.536VDC; Output 5V 3A; 15W

Descriptions

Descriptions of TDK-Lambda DPX20-24WS05 provided by its distributors.

Power Supply; 20W20W9.536VDCDCDC; DIN Rail; Input 9.536VDC; Output 5V 4A; 20W
TDK-Lambda DPX20W Series DCDC Converter, 9.5-36V DC In, 5V DC Out, 20W
DC-DC Converters, DIN rail mount type, Output: 20W, 5V, Isolated type
20 W, 9.5 -36 VDC VIN, SINGLE OUTPUT, 5 VDC@4 A DC-DC CONVERTER
Module DC-DC Single 5V 4A 20W DIN Rail Box
Isolated DC/DC Converters 9.5-36Vin 5Vout 4A 20W Din Rail
DC-DC Regulated Power Supply Module
Dc-Dc Converter, 5V, 4A Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX-20-24WS-05
  • DPX2024WS05