TDK-Lambda DPP120-48-1

DIN Rail Power Supplies 120W 48V 2.5A DIN Rail 115/230VAC
$ 126.095
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP120-48-1.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages8 years ago

IHS

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-31.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Mean WellSDR-120-48
SDR-120 Series 120 W Single Output 48 V AC/DC Industrial DIN Rail w/PFC Function
TDK-LambdaDPP240-48-1
POWER SUPPLY, AC-DC,48V,5A,93-132/186-264V IN, ENCLOSED, DIN RAIL, PFC, DPP SERIES
Mean WellMDR-100-48
MDR Series 48 V 2 A 96 W Enclosed Single Output Industrial DIN Rail Power Supply
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
AC/DC Power Supply Single-OUT 48V 1.36A 65W Medical 8-Pin
TDK-LambdaSWS300A-48
AC-DC Power Factor Correction Module, 1 Output, 300W

Descriptions

Descriptions of TDK-Lambda DPP120-48-1 provided by its distributors.

DIN Rail Power Supplies 120W 48V 2.5A DIN Rail 115/230VAC
Adjustable Output, Load Sharing 120W 2.5A 48V 1 Ch 370V(DC) 85V~132V(AC), 176V~264V(AC) Fixed DIN Rail Mount 116.586mm × 63.5mm × 124.968mm
DIN Rail Power Supply; Output Power:120W; No. of Outputs:1; Output 1 VDC +:48VDC; Output Current 1:2.5A; Power Supply Mounting:DIN Rail RoHS Compliant: Yes
PSU, AC/DC, DIN RAIL, 48V, 120W, 1PH; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 48VDC; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volt

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-120-48-1
  • DPP120481