TDK-Lambda CUT75-522/B

AC-DC, Open Frame, 85-265V, +5V 8A, +12V 3A, -12V 1A, 76W, JST connector, Baseplate
$ 99.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUT75-522/B.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

TDK-Lambda

Sager Power Systems

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda CUT75-522/B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCUT75-522
Switching Power Supplies 76W 5V 8A +12V 3A -12V 1A
TDK-LambdaCUT755FF/A
Ac-Dc, 115-230Vac, 5V 8A, +15V 2.5A, -15V 1A, 76W + Cover Rohs Compliant: Yes
TDK-LambdaCUT75-5FF
Switching Power Supplies 76W 5V 8A +15V 2.5A -15V 1A
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin
Advanced EnergyNLP40-76T366J
AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.2A 50W 9-Pin
XP PowerECL30UT03-S
XP POWER ECL30UT03-S AC/DC Enclosed Power Supply, Fixed, 3 Outputs, 85 V, 264 V, 30 W, 5 V

Descriptions

Descriptions of TDK-Lambda CUT75-522/B provided by its distributors.

AC-DC, Open Frame, 85-265V, +5V 8A, +12V 3A, -12V 1A, 76W, JST connector, Baseplate
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 75 W, 85V AC to 265V AC, Adjustable, Fixed
Switching Power Supplies 76W 5V 8A +12V 3A -12V 1A BP
Power Supply;AC-DC;5V,8A;12V,3A;-12V,1A;100-265V In;Open Frame;CUT75 Series
AC/DC Power Supply Triple-OUT 5V/12V/5V/24V/-12V 8A/3A/1A 40W/36W/24W
AC-DC Regulated Power Supply Module
75W 3-Output 85V(AC) 265V(AC) 100mV, 600mV, 600mV, 100mV, 750mV 3A 8A -12V 12V 5V Bracket Mount 127mm × 76.2mm × 26.9mm
Power Supply, Ac-Dc, 2/3 O/p, 75W; Power Supply Approvals:ite; No. Of Outputs:3 Output; Power Rating (Convection Cooling):75W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Output Voltage - Output 1:5V Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUT75522/B