What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CSS500-24

Power Supply, Ac-dc, 24V, 15A, 90-264V in, Open Frame, Pnl Mnt, Medical, 360W, Css Series
$ 266.67
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CSS500-24.

Sager Power Systems

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

Farnell

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-18
Lifecycle StatusNRND (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Advanced EnergyLPS365-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 24 V, 10 A
TDK-LambdaCSS500-30
360W(500WForcedAir) 1 90V(AC) 264V(AC) 1% 12A 30V base mount 228.6mm*119.4mm*41.4mm
TDK-LambdaU4Y005L
AC/DC Power Supply Single-OUT 24V 16.7A 400W Medical 13-Pin
TDK-LambdaU4Y006M
AC-DC Power Supplies, Open frame, Output: 400W, 24V, Option: Cover, chassis, end fan
Relay; E-Mech; 3PDT; Ctrl-V 230AC; 10A; 250VAC; Socket Mount; 11 Pin Octal; MK-S Series

Descriptions

Descriptions of TDK-Lambda CSS500-24 provided by its distributors.

POWER SUPPLY, AC-DC,24V,15A,90-264V IN, OPEN FRAME, PNL MNT, MEDICAL,360W, CSS SERIES
Adjustable Output,Load Sharing,Remote Sense,Standby Output,Universal Input 360W 15A 24V 1 90V~264V(AC) Fixed base mount 184.912mm*118.618mm*38.354mm
AC-DC CONV, OPEN FRAME, 1 O/P, 500W, 20.; AC-DC CONV, OPEN FRAME, 1 O/P, 500W, 20.84A, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:96V to 264V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:20.84A; Output Power Max:500W; Applications:Medical
Power Supply, Ac-Dc, Medical, 24V,20.84A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:96V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:500W; Corriente De Salida Máx.:20.84A; Altura:38.354Mm |Tdk-Lambda CSS500-24

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS50024