TDK-Lambda U4Y006M

AC-DC, Configurable, 90-264V, 24V 16.7A, 400W, End fan, With chassis, With cover
$ 514.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda U4Y006M.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Newark

Farnell

element14

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaU4Y005L
AC/DC Power Supply Single-OUT 24V 16.7A 400W Medical 13-Pin
TDK-LambdaU2Y005K
AC-DC Power Supplies, Open frame, Output: 300W, 24V, Option: 12V/0.25A fan supply
TDK-LambdaU2Y006L
AC-DC, Configurable, 90-264V, 24V 12.5A, 300W, End fan, With chassis, With cover
Advanced EnergyLPS175-M
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 110 W, 24 V, 4.5 A

Descriptions

Descriptions of TDK-Lambda U4Y006M provided by its distributors.

AC-DC, Configurable, 90-264V, 24V 16.7A, 400W, End fan, With chassis, With cover
AC-DC Power Supplies, Open frame, Output: 400W, 24V, Option: Cover, chassis, end fan
AC-DC Power Factor Correction Module, 1 Output, 400W, Hybrid
POWER SUPPLY, AC-DC,24V,16.7A,90-264V IN, ENCLOSED, PANEL MOUNT, PFC, EFE400 SERIES
AC/DC Power Supply Single-OUT 24V 16.7A 400W 13-Pin
400W 1 90V(AC) 264V(AC) 16.67A 24V base mount 152.4mm*76.2mm*34mm
Switching Power Supplies 400W 24V 16.7A
Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):530W @ 10Cfm; Power Rating (Convection Cooling):400W; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:fixed; Output Voltage - Output 2:-Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • U4Y006M.