TDK-Lambda CSS150-24

AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 24V, Option: Dual input fuses
$ 86.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CSS150-24.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago

IHS

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
+11.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA100-24
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series

Descriptions

Descriptions of TDK-Lambda CSS150-24 provided by its distributors.

AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 24V, Option: Dual input fuses
Switching Power Supplies 150W 24V 6.3A Medical 115-230VAC
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
POWER SUPPLY, AC-DC,24V,4.2A,90-264V IN, OPEN FRAME, PNL MNT, MEDICAL, CSS150 SERIES
AC/DC Power Supply Single-OUT 24V 4.2A 100W Medical 10-Pin
DC Input Capable,Remote On/Off,Universal Input 100W 4.2A 24V 1 264V(AC) 90V~264V(AC) Fixed base mount
POWER SUPPLY, AC-DC, MEDICAL, 24V, 4.2A; Power Supply Applications: Medical; No. of Outputs: 1 Output; Power Rating (Forced Cooling): 150W; Power Rating (Convection Cooling): 100W; Input Voltage VAC: 90V A 41R4992
Power Supply, Ac-Dc, Medical, 24V, 4.2A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:100W; Corriente De Salida Máx.:4.2A; Altura:30Mm |Tdk-Lambda CSS150-24

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS15024