TDK-Lambda CSS150-12

AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
$ 80.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CSS150-12.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago

IHS

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+853%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
TDK-LambdaZPSA60-9
60W 6.67A 9V 370V(DC) 90V~264V(AC) Fixed Bracket Mount 49.53mm × 29.21mm × 9.144mm
TDK-LambdaCSS65-15
POWER SUPPLY, AC-DC,15V,4A,90-264VIN, OPEN FRAME, PNL MNT, LINEAR, MEDICAL, CSS SERIES
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 ¡ú 264V Communication input

Descriptions

Descriptions of TDK-Lambda CSS150-12 provided by its distributors.

AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
Switching Power Supplies 150W 12V 8.3A Medical 115-230VAC
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
AC/DC Power Supply Single-OUT 12V 8.3A 100W Medical 10-Pin
DC Input Capable, Remote On/Off, Universal Input, 100W, 8.3A, 12V, Fixed, Chassis Mount, 127mm × 76.2mm × 33.02mm
AC-DC CONV, OPEN FRAME, 1 O/P, 100W, 8.3; AC-DC CONV, OPEN FRAME, 1 O/P, 100W, 8.3A, 12V; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:8.3A; Output Power Max:100W
Power Supply, Ac-Dc, Medical, 12V, 8.3A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:100W; Corriente De Salida Máx.:8.3A; Altura:30Mm |Tdk-Lambda CSS150-12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS 15012
  • CSS15012