What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CPFE1000FI-28/C

Switching Power Supplies AC-DC, 115-230VAC, Output 28V 36A, 1008W (With Cover Style)

$ 970.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CPFE1000FI-28/C.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK-Lambda CPFE1000FI-28/C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-01-22
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

Power Supply,AC-DC,48V,21A,85-265V In,Enclosed,Rack Mount,Front End,FPS Series
TDK-LambdaSWS1000L-24
TDK-Lambda SWS1000L-24 AC-DC Power Converter, Medical, 115-230 VAC, Output 24 V, 44 A, 1050 W
TDK-LambdaFPS1000-24
Power Supply;AC-DC;24V;40A;100-265V In;Enclosed;Rack Mount;Front End;FPS Series
PBA1000 Series 1056 W Single Output 24 V AC/DC Enclosed Type Power Supply
ADA750F Series 750 W Single Output 24 V Internal AC/DC Switching Power Supply
PBA1000 Series 1044 W Single Output 36 V Internal AC/DC Switching Power Supply

Descriptions

Descriptions of TDK-Lambda CPFE1000FI-28/C provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 28V 36A, 1008W (With Cover Style)
AC-DC Power Supplies, Enclosed / Unit type, Output: 1008W, 28V, Option: With cover
AC-DC Regulated Power Supply Module, 1 Output, 1008W, Hybrid
Power Supply;AC-DC;28V,36A;90-265V In;Enclosed;Panel Mount;PFC;Cover;CPFE Series
AC/DC Power Supply Single-OUT 28V 36A 1000W
TDK-Lambda 1kW Switching Power Supply, 28V DC Out, 36A, 1 Output
TDK-Lambda CPFE1000FI-28/C 开关电源
RS APAC
POWER SUPPLY, AC-DC, 28V, 36A; Power Supply Applications: ITE; No. of Outputs: 1Outputs; Output Power Max: 1.008kW; Output Voltage - Output 1: 28V; Output Current - Output 1: 36A; Output Voltage - Output 2: -; Output Current -

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPFE-1000FI-28/C
  • CPFE1000FI28/C
  • CPFE1000FI28C