TDK-Lambda CN50A110-15

Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 15V 3.4A; 50W
$ 144.552
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CN50A110-15.

IHS

Datasheet6 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK-Lambda CN50A110-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-01
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Advanced EnergyERM04B110
Module DC-DC 110VIN 1-OUT 12V 4.17A 50W 8-Pin Quarter-Brick
TDK-LambdaCN30A110-12
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 12V 2.5A; 30W
TDK-LambdaCN100A110-15
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 15V 6.7A; 100W
TDK-LambdaCN30A110-15
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 15V 2A; 30W
Advanced EnergyERM05C110
Isolated Through Hole DC/DC Converter, Railway, 75 W, 1 Output, Fixed, 15 V, 5 A, Regulated
Advanced EnergyERM06B110
Module DC-DC 110VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick

Descriptions

Descriptions of TDK-Lambda CN50A110-15 provided by its distributors.

Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 15V 3.4A; 50W
Module DC-DC 1-OUT 15V 3.4A 51W 8-Pin - Bulk (Alt: CN50A11015)
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC-DC Converters, Power module type (with baseplate), Output: 51W, 15V, Isolated type, For railway system
DC-DC, Railway, 51W, 60-160V, 15V 3.4A, 1/4 brick
TDK-Lambda DCDCConverter, 60 → 160 V DC input, 15V DC output, 51W
Isolated DC/DC Converters - Through Hole 50W 15V 3.4A
DIP,57.9x36.8mm Isolated Power Modules ROHS
DC/DC converter,Isolated,15V,51W
RS APAC
Dc-Dc Conv, Iso Pol, 1 O/P, 51W, 3.4A, 15V; Tipo De Conversor Dc/Dc:1/4 Brick; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:51W; Profundidad:57.9Mm |Tdk-Lambda CN50A110-15

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN-50A110-15
  • CN50A11015