TDK-Lambda CC6-4805SF-E

DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
$ 20.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC6-4805SF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
+15.51%

CAD Models

Download TDK-Lambda CC6-4805SF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC3-4805SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-4805SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC6-2405SF-E
DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsNMF2405DC
Module DC-DC 24VIN 1-OUT 5V 0.1A 0.5W 5-Pin PDIP
Murata Power SolutionsPWR1300AC
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 5.5V Input
Murata Power SolutionsNMF0515DC
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin PDIP

Descriptions

Descriptions of TDK-Lambda CC6-4805SF-E provided by its distributors.

DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP
DC-DC, 6W, 36-76V, 5V 1.2A, 22.86x21.1x8.5 mm, DIP type
Dc-Dc Converter, 1 O/P, 5V, 1.2A Rohs Compliant: Yes |Tdk-Lambda CC-6-4805SF-E
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
TDK-Lambda DCDCConverter, CC-Eseries, 4.5 、 9 v DC input, 5V DC output, 6W
DC-DC Converters PCB,6W Single Vi=48V,Vo=5.0V,1.2A
Isolated DC/DC Converters - Through Hole 6W 5V 1.2A
DIP,22.9x21.1mm DC-DC Power Modules ROHS
POWER SUPPLY, 5V, 6W, 48V INPUT
TDK-Lambda CC6-4805SF-E DCDC转换器
RS APAC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-6-4805SF-E
  • CC64805SFE