TDK-Lambda CC6-4803SR-E

Module DC-DC 1-OUT 3.3V 1.2A 6W 7-Pin PDIP SMD
$ 18.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC6-4803SR-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-48.81%

CAD Models

Download TDK-Lambda CC6-4803SR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC3-4803SR-E
Module DC-DC 1-OUT 3.3V 0.8A 3W 7-Pin PDIP SMD
TDK-LambdaCC1R5-4803SR-E
Module DC-DC 1-OUT 3.3V 0.4A 1.5W 7-Pin DIP SMD
TDK-LambdaCC6-4805SR-E
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP SMD
Module DC-DC 48VIN 1-OUT 3.3V 7.5A 25W 6-Pin T/R
Murata Power SolutionsULT-5/5-D48NM-C
ULT Series 25 W Single Output 5 V Thirty-Second-Brick Isolated DC/DC Converter
Murata Power SolutionsULT-12/2.5-D48PM-C
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 8-Pin 1/32-Brick T/R

Descriptions

Descriptions of TDK-Lambda CC6-4803SR-E provided by its distributors.

Module DC-DC 1-OUT 3.3V 1.2A 6W 7-Pin PDIP SMD
DC-DC Converters, On-board type, Output: 3.96W, 3.3V, Isolated type, Option: SMD type
Power Supply; 6W6W3675VDCDCDC; Surface Mount; Input 48VDC; Output 3.3V 1.2A; 4W
DC/DC Converter; No. of Outputs:1; DC/DC Converter Mounting:PCB SMT; DC/DC Converter Type:Isolated; Input Voltage Max:76VDC; Input Voltage Min:36VDC; Leaded Process Compatible:No; Output 1 VDC +:3.3VDC; Output Current 1:1.2A ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC64803SRE