Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CC6-0505SR-E

DC-DC Converters, On-board type, Output: 5W, 5V, Isolated type, Option: SMD type
$ 18.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC6-0505SR-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-25.90%

CAD Models

Download TDK-Lambda CC6-0505SR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-02
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaCC1R5-0505SR-E
Module DC-DC 1-OUT 5V 0.3A 1.5W 7-Pin DIP SMD
TDK-LambdaCC3-0505SR-E
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 7-Pin PDIP SMD
TDK-LambdaCC6-0512SR-E
Module DC-DC 5VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP SMD
Murata Power SolutionsNCM6S0503C
Module DC-DC 1-OUT 3.3V 1.52A 5W 7-Pin DIP-Module Tube
Recom PowerRW2-0505S/SMD
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 6-Pin DIP SMD Module Tube

Descriptions

Descriptions of TDK-Lambda CC6-0505SR-E provided by its distributors.

DC-DC Converters, On-board type, Output: 5W, 5V, Isolated type, Option: SMD type
Module DC-DC 5VIN 1-OUT 5V 1A 5W 7-Pin PDIP SMD
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Dc/dc Ps Sgl-Out 5V 1.2A 6W 7Pdip Smd Rohs Compliant: Yes
POWER SUPPLY; 6W6W4.59VDCDCDC, SURFACE MOUNT, INPUT 48VDC, OUTPUT 5V 0.6A,3W
DC-DC Converter TDK-Lambda CC-E Series, 4.5 → 9 V In, 5V Out, 6W
DC-DC Converters SMD,5W Single Vi=5V,Vo=5.0V,1A
Isolated DC/DC Converters - SMD 3W 5V 0.6A
SMD-7P,22.9x21.1mm DC-DC Power Modules ROHS
TDK-Lambda CC6-0505SR-E DCDC转换器
RS APAC
DC-DC CONVERTER, 1 O/P, 5V, 1A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-6-0505SR-E
  • CC6-0505SR-E.