Descriptions of TDK-Lambda CC1R5-4812SF-E provided by its distributors.
DC-DC Converters, On-board type, Output: 1.5W, 12V, Isolated type, Option: DIP type
Module DC-DC 48VIN 1-OUT 12V 0.125A 1.5W 7-Pin PDIP
DC-DC, 1.5W, 36-76V, 12V 0.125A, 16.51x16.6x8.5 mm, DIP type
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid
DC DC CONVERTER 12-15V 1W / Isolated Module DC DC Converter 1 Output 12 ~ 15V 125mA 36V - 76V Input
DC-DC Converters PCB,1.5W Single Vi=48V,Vo=12V,125mA
TDK-Lambda DCDC Converter, CC-E Series, 4.5V/9.0V In, 12V Out, 1.5W
Isolated DC/DC Converters - Through Hole 1.5W 12V 0.125A
Dc-Dc Converter, 1 O/p, 12V, 0.125A Rohs Compliant: Yes
POWER SUPPLY, +/-12 (15)V, 1.5W, 48V INPUT
TDK-Lambda CC1R5-4812SF-E DCDC转换器
RS APAC
DC-DC CONVERTER, 1 O/P, 12V, 0.125A;
CONV DC/DC 1.5W SNGL 48V 12V PCB