TDK-Lambda CC1R5-4803SF-E

DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: DIP type
$ 13.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC1R5-4803SF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Mouser

Electro Sonic

Inventory History

3 month trend:
-36.97%

CAD Models

Download TDK-Lambda CC1R5-4803SF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC1R5-2403SF-E
DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1203SF-E
DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-0503SF-E
DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: DIP type
Murata Power SolutionsNMF2405DC
Module DC-DC 24VIN 1-OUT 5V 0.1A 0.5W 5-Pin PDIP
Murata Power SolutionsNMF0515DC
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin PDIP
Murata Power SolutionsNMV0509DAC
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 5-Pin PDIP Tube

Descriptions

Descriptions of TDK-Lambda CC1R5-4803SF-E provided by its distributors.

DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: DIP type
Power Supply; 1.5W1.5W3675VDCDCDC; PCB Mount; Input 48VDC; Output 3.3V 0.4A; 1.5W
DC Fixed Regulator, 1 Output, 3.3V, 76V, 36V, DIP, TH, 16.5mm × 16.6mm × 8.5mm
DC-DC, 1.32W, 36-76V, 3.3V 0.4A, 16.51x16.6x8.5 mm, DIP type
Dc-Dc Converter, Iso Pol, 1 O/p, 1.5W, 400Ma, 3.3V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:1.5W; Output Voltage - Output 1:3.3V; Output Current - Output 1:400Ma; Output Voltage - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-1R5-4803SF-E
  • CC1R54803SFE