What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RW2-1212D/H2/SMD

Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/0.083A 2W Medical 6-Pin DIP SMD Module Tube
$ 20.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RW2-1212D/H2/SMD.

IHS

Datasheet5 pages5 years ago

TME

Sager Electronics

Recom Power

CAD Models

Download Recom Power RW2-1212D/H2/SMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRW2-2409D/H2/SMD
Module DC-DC 24VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W Medical 6-Pin DIP SMD Module Tube
TDK-LambdaCC1R5-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
Recom PowerRW2-2412D/SMD
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin DIP SMD Module Tube
Recom PowerRW2-0512D/SMD
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 6-Pin DIP SMD Module Tube
TDK-LambdaCC3-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD
TDK-LambdaCC6-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.25A 6W 7-Pin PDIP SMD

Descriptions

Descriptions of Recom Power RW2-1212D/H2/SMD provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/0.083A 2W Medical 6-Pin DIP SMD Module Tube
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2:1; V. In: 9-18; V. Out: +/-12; mA. Out: +/-83
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 18V Input
High power-density, 2:1 input voltage range and a wide temperature range of -40°C to +85°C are just some of the characteristics of this versatile DIP16 converter, ideal for highly sophisticated industrial designs where a regulated converter is required but space is at a premium. Three different case styles and isolation options are available.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10013706
  • RW2-1212DH2SMD