TDK-Lambda CC10-0512DF-E

Module DC-DC 5VIN 2-OUT 12V/-12V 0.4A 10W 7-Pin DIP Module
$ 30.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC10-0512DF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Farnell

Electro Sonic

Inventory History

3 month trend:
-53.71%

CAD Models

Download TDK-Lambda CC10-0512DF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC6-0512DF-E
DC-DC Converters, On-board type, Dual Output, Output: 6W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC3-0512DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-0512DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP
Murata Power SolutionsNMH0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube
Murata Power SolutionsNMA0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin PDIP Tube
Murata Power SolutionsNMA0515DC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
MurataPWR1304AC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.063A/-0.063A 1.5W 9-Pin PDIP
Murata Power SolutionsNMH0509DC
Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 6-Pin PDIP Tube

Descriptions

Descriptions of TDK-Lambda CC10-0512DF-E provided by its distributors.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.4A 10W 7-Pin DIP Module
DC-DC Converters, On-board type, Dual Output, Output: 9.6W, ±12V, Isolated type, Option: DIP type
DC-DC, 9.6W, 4.5-9V, +/-12V 0.4A, 35.56x22.6x8.5 mm, DIP type
DC/DC CONVERTER, 12V / -12V, 10W; DC / D; DC/DC CONVERTER, 12V / -12V, 10W; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 9V; Power Rating:10W; Output Voltage:12V; Output Current:400mA; Output Voltage 2:-12V; Output Current 2:-400mA

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-10-0512DF-E
  • CC100512DFE