Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda C3216X7T2W104M/SOFT

Cap Ceramic 0.1uF 450V X7T 20% Pad SMD 1206 Soft Termination 125C T/R

Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for C3216X7T2W104M/SOFT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda C3216X7T2W104M/SOFT.

IHS

Datasheet16 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.421
$ 0.421
Stock
0
422,918
422,918
Authorized Distributors
0
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-03-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK-Lambda C3216X7T2W104M/SOFT provided by its distributors.

Cap Ceramic 0.1uF 450V X7T 20% Pad SMD 1206 Soft Termination 125C T/R
Cap Ceramic 0.1uF 450V X7T 20% SMD 1206 125°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 0.1uF, Surface Mount, 1206

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY