What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN LMK316ABJ226MLHT

10V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK316ABJ226MLHT.

IHS

Datasheet3 pages3 years ago

Farnell

Master Electronics

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-7.17%

CAD Models

Download TAIYO YUDEN LMK316ABJ226MLHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.14
$ 0.14
Stock
331,745
591,933
591,933
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLMK316BJ226ML-T
10V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31A226MPHNNNE
10V 22uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK316ABJ226ML-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 22 uF, ± 20 %, 1206, X5R, RoHS
TAIYO YUDENJMK316ABJ226ML-T
CAP CER 22UF 6.3V X5R 1206 / High Value Multilayer Ceramic Capacitors (High dielectric type)
1206 22 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31A226MQHNNNE
6.3V 22uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TAIYO YUDEN LMK316ABJ226MLHT provided by its distributors.

10V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206
Cap Ceramic 22uF 10V X5R 20% Pad SMD 1206 85C Low ESR Automotive T/R
CAP, MLCC, 1206/3216, 10V, X5R, 22 uF± 20 %, T&R
Chip Capacitor (MLCC) 1206 22μF ±20% 10V X5R
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 10V, 22 uF, ± 20 %, 1206, X5R, RoHS
Taiyo Yuden SCT
Cap, Aec-Q200, 22Uf, 10V, Mlcc, 1206; Capacitance:22Μf; Voltage(Dc):10V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden LMK316ABJ226MLHT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU