Taiwan Semiconductor MBRF20100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBRF20100CT.

IHS

Datasheet8 pages5 years ago
Datasheet3 pages24 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download Taiwan Semiconductor MBRF20100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.782
$ 0.782
Stock
969
885,180
885,180
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
-
TO-220-3
TO-220-3
Forward Voltage
850 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
10 A
10 A
Max Reverse Leakage Current
100 µA
150 µA
150 µA
Reverse Recovery Time
25 ns
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MBRF20100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
100V 150A 100μA 20A doublecommoncathode ITO-220AB Through hole mounting 19.6mm(height)
Diode Schottky 100V 20A 3-Pin ITO-220AB Tube
DIODE SCHOTTKY 20A 100V ITO220
ITO-220AB 20A 100V DUAL SCHTKY

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF 20100 CT