Taiwan Semiconductor MBR2560CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBR2560CT.

IHS

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

Taiwan Semiconductor

Farnell

TME

Mouser

Inventory History

3 month trend:
-34.89%

CAD Models

Download Taiwan Semiconductor MBR2560CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.684
$ 0.975
Stock
40,817
130,030
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
750 mV
750 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
30 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
25 ns
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Taiwan SemiconductorMBR2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
onsemiMBR2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100C,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Taiwan Semiconductor MBR2560CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB
Diode 60V 200A 200μA 25A Common Cathode 2 Elements TO-220AB TH
Diode Schottky 60V 25A 3-Pin TO-220AB Tube
DIODE ARR SCHOTT 60V 25A TO220AB
TO220 30A 60V DUAL SCHTKY RECT

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR2560CT.