Taiwan Semiconductor MBR20H150CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBR20H150CT.

IHS

Datasheet6 pages5 years ago

Taiwan Semiconductor

element14 APAC

Inventory History

3 month trend:
-28.33%

CAD Models

Download Taiwan Semiconductor MBR20H150CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.642
$ 0.655
$ 0.655
Stock
42,844
303,950
303,950
Authorized Distributors
5
5
5
Mount
-
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
880 mV
790 mV
790 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
10 A
10 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
25 ns
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-05-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MBR20H150CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
DIODE, SCHOTTKY, 20A, 150V; Diode Type:Schottky; Voltage, Vrrm:150V; Current, If AV:20A; Current, Ifsm:150A; Voltage, Vf Max:0.97V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-220AB; No. of Pins:3; Current, Ifs Max:150A; Forward Voltage:0.88V; Pin Configuration:1(A1),2(K1+K2),3(A2); Temperature, Tj Min:+65°C; Current, Ir Max:5µA
DIODE, SCHOTTKY, 20A, 150V; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(AV):20A; Forward Voltage VF Max:970mV; Forward Surge Current Ifsm Max:150A; Operating Temp

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM