Taiwan Semiconductor FR307G

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor FR307G.

Farnell

Datasheet6 pages5 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

IHS

Taiwan Semiconductor

Newark

Inventory History

3 month trend:
-10.50%

CAD Models

Download Taiwan Semiconductor FR307G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.203
Stock
69,748
1,709
Authorized Distributors
4
3
Mount
Through Hole
-
Case/Package
-
-
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
5 µA
-
Reverse Recovery Time
500 ns
500 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor FR307G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
500ns 3A 1000V Fast Recovery Rectifier
Taiwan Semiconductor Rectifier diode Diodes, 3A, 1000V, Through hole mounting, DO-201ADencapsulation, 2needle
Rectifier, Single, 1Kv, 3A, Do-201Ad; |Taiwan Semiconductor FR307G
DIODE STANDARD 1000V 3A DO201AD
RECTIFIER, SINGLE, 1KV, 3A, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 500ns; Forward Surge Curren

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • FR307G.
  • FR307G..