Diodes Inc. FR307G

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM)
$ 0.203
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FR307G.

IHS

Datasheet6 pages12 years ago
Datasheet2 pages0 years ago
Datasheet1 page26 years ago

Master Electronics

Inventory History

3 month trend:
-85.40%

CAD Models

Download Diodes Inc. FR307G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.209
Stock
1,709
69,748
Authorized Distributors
3
4
Mount
-
Through Hole
Case/Package
-
-
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
500 ns
500 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1988-03-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. FR307G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM)
Diode Switching 1KV 3A 2-Pin DO-201AD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated