Taiwan Semiconductor ES1F

Rectifier Diode, Single, 300 V, 1 A, 1.3 V, 35 ns, 30 A
$ 0.134
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor ES1F.

IHS

Datasheet7 pages4 years ago
Datasheet3 pages19 years ago

Taiwan Semiconductor

Farnell

Newark

Inventory History

3 month trend:
-3.65%

CAD Models

Download Taiwan Semiconductor ES1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Taiwan SemiconductorRS1G
Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R
Taiwan SemiconductorRS1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorRS1M
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
onsemiFMKA130L
Tape & Reel (TR) Surface Mount Schottky Single Diode Schottky 410mV @ 1A 1A 470mV 125C
onsemiSS16
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
onsemiSS18
SS18 Series 850 mV 1 A 80 V Max Reverse Voltage Schottky Rectifier - DO-214AC

Descriptions

Descriptions of Taiwan Semiconductor ES1F provided by its distributors.

Rectifier Diode, Single, 300 V, 1 A, 1.3 V, 35 ns, 30 A
Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC
35ns 1A 300V Super Fast Recovery Rectifier
Rectifier Diode Switching 300V 1A 35ns 2-Pin SMA
300V 30A 35ns 5μA 1A Freestanding SMA(DO-214AC) SMD mount
DIODE STANDARD 300V 1A DO214AC
DIODE GEN PURP 300V 1A DO214AC

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES 1F