Taiwan Semiconductor ES1G

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor ES1G.

Farnell

Datasheet7 pages4 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

IHS

Taiwan Semiconductor

JRH Electronics

Newark

Inventory History

3 month trend:
+185%

CAD Models

Download Taiwan Semiconductor ES1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.119
$ 0.119
Stock
191,037
2,907,298
2,907,298
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

onsemiES1F
Diode Ultra Fast Recovery Rectifier 300V 1A 2-Pin DO-214AC T/R
onsemiES1G
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 600V 1A 250ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A DO214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
onsemiRS1M
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Taiwan Semiconductor ES1G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
35ns 1A 400V Super Fast Recovery Rectifier
Discrete Diode 50V 30A 35ns 5μA 1A SMA (DO-214AC) SMD
Diode Switching 400V 1A 2-Pin SMA T/R
DIODE GEN PURP 400V 1A DO214AC
DIODE STANDARD 400V 1A DO214AC
Rectifier, Single, 1A, 400V, Do-214Ac; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(Av):1A; Diode Configuration:Single; Forward Voltage Vf Max:1.3V; Reverse Recovery Time Trr Max:35Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor ES1G..

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1G..