Taiwan Semiconductor BZX55C10

Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for BZX55C10. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor BZX55C10.

Taiwan Semiconductor

Datasheet7 pages9 years ago
Datasheet4 pages12 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.055
$ 0.055
Stock
0
382,379
382,379
Authorized Distributors
0
3
3
Mount
-
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
10 V
10.05 V
10.05 V
Tolerance
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
100 nA
100 nA
Forward Voltage
1 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor BZX55C10 provided by its distributors.

Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35
DO-35 500mW 5% Small Signal Zener Diode

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55C 10