What’s new: Find the right parts faster with our redesigned experience

Learn more

Taiwan Semiconductor BZW04-19B

Trans Voltage Suppressor Diode, 400W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor BZW04-19B.

IHS

Datasheet7 pages5 years ago

Taiwan Semiconductor

Alternate Parts

Price @ 1000
$ 0.143
$ 0.113
$ 0.113
Stock
2,680
131,840
131,840
Authorized Distributors
1
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
22 V
22 V
22 V
Clamping Voltage
30.6 V
30.6 V
30.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
13 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor BZW04-19B provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
Diode TVS Single Bi-Directional 18.8V 400W 2-Pin DO-204AL T/R
400W 22V -% Bidirectional TVS
TVS DIODE 18.8VWM 30.6V DO204AL
DIODE, TVS, 22V, 400W, 2DO-41
RS APAC

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM