What’s new: Find the right parts faster with our redesigned experience

Learn more

Diotec BZW04-19B

Trans Voltage Suppressor Diode, 400W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZW04-19B.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.143
$ 0.143
Stock
20,300
2,680
2,680
Authorized Distributors
4
1
1
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
22 V
22 V
22 V
Clamping Voltage
30.6 V
30.6 V
30.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
13 A
13 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZW04-19B provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS, DO-15, 175°C, 400W, 18.8V, Bidir
TVS DIODE 18.8VWM 30.6V DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R