Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Taiwan Semiconductor BAT42

Small Signal Schottky Diode, Single, 30 V, 200 mA, 400 mV, 4 A, 125 C
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for BAT42. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor BAT42.

Taiwan Semiconductor

Datasheet4 pages11 years ago

IHS

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.05
$ 0.05
Stock
0
1,682,233
1,682,233
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
400 mV
650 mV
650 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Reverse Recovery Time
25 ns
5 ns
5 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2007-10-29
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor BAT42 provided by its distributors.

Small Signal Schottky Diode, Single, 30 V, 200 mA, 400 mV, 4 A, 125 C
DO-35 30V 0.2A Schottky Diode
Schottky Diode

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM