What’s new: Find the right parts faster with our redesigned experience

Learn more

Taiwan Semiconductor ABS10

Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon

$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor ABS10.

LCSC

Datasheet5 pages5 years ago

Taiwan Semiconductor

Future Electronics

Inventory History

3 month trend:
-13.94%

CAD Models

Download Taiwan Semiconductor ABS10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.165
$ 0.041
Stock
165,798
551,848
Authorized Distributors
6
4
Average Rectified Current
-
-
Peak Reverse Current
-
-
Forward Voltage
950 mV
1.1 V
Max Reverse Leakage Current
10 µA
-
Mount
-
Surface Mount
Case/Package
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-50 °C
Max Forward Surge Current (Ifsm)
30 A
27 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor ABS10 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon
Diode Rectifier Bridge Single 1KV 1A 4-Pin Case ABS
1A 1000V Standard Bridge Rectifier
1KV 30A 1A 1A single ABS SMD mount 1.6mm(height)
Bridge Rectifiers 1.0 Amp 1000 Volt 30 Amp IFSM
Taiwan Semiconductor ABS10 ブリッジ整流器
RS APAC

Images

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM