What’s new: Find the right parts faster with our redesigned experience

Learn more

Diotec ABS10

Surface Mount Si-Bridge-Rectifiers with 4mm Pitch 700V input 1000V reverse
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ABS10.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-6.06%

CAD Models

Download Diotec ABS10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.041
$ 0.165
Stock
463,429
164,748
Authorized Distributors
4
6
Average Rectified Current
-
-
Peak Reverse Current
-
-
Forward Voltage
1.1 V
950 mV
Max Reverse Leakage Current
-
10 µA
Mount
Surface Mount
-
Case/Package
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-50 °C
-55 °C
Max Forward Surge Current (Ifsm)
27 A
30 A
Max Repetitive Reverse Voltage (Vrrm)
-
1 kV

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ABS10 provided by its distributors.

Surface Mount Si-Bridge-Rectifiers with 4mm Pitch 700V input 1000V reverse
Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon
Bridge, 1-ph, SO-DIL, 1000V, 0.8A, 150°C
Diode Rectifier Bridge Single 1KV 1A T/R
BRIDGE RECT 1PHASE 1KV 800MA ABS
Phases = Single / Number of Diodes = 4 / Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Voltage (Vf) V = 1.1 / Peak Average Forward Current (If(AV)) A = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 25 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = ABS / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 700 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R