Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Taiwan Semiconductor 6A05

Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 6A05.

IHS

Datasheet2 pages14 years ago
Datasheet3 pages19 years ago
Datasheet2 pages24 years ago
Datasheet2 pages26 years ago
Datasheet2 pages25 years ago

Farnell

Newark

Mouser

CAD Models

Download Taiwan Semiconductor 6A05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
Stock
522
0
Authorized Distributors
0
1
Mount
Through Hole
Through Hole
Case/Package
R
R
Forward Voltage
950 mV
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
10 µA
Reverse Recovery Time
-
150 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Taiwan Semiconductor 6A05 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-41
6A, 50V, Standard Recovery Rectifier
DIODE, RECTIFIER, 6A, 50V, R6
6A,50V,STD.SILASTIC RECTIFIER

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM