What’s new: Find the right parts faster with our redesigned experience

Learn more

Taitron 2N7002

N-Channel En-MOSFET, 60V, +-20V, 115ma, Vth=1-2.5V at 250uA,
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taitron 2N7002.

IHS

Datasheet6 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
72,000
182,614,904
182,614,904
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
-
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
300 mA
115 mA
115 mA
Threshold Voltage
-
1 V
1 V
Rds On Max
-
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
-
225 mW
225 mW
Input Capacitance
-
50 pF
50 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Taitron 2N7002 provided by its distributors.

N-Channel En-MOSFET, 60V, +-20V, 115ma, Vth=1-2.5V at 250uA,
Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Taitron has several brands around the world that distributors may use as alternate names. Taitron may also be known as the following names:

  • TCI
  • TAITRON COMPONENTS
  • TAITRON COMPONENTS INC
  • TAIT
  • TAITRN
  • Taitron Components Incorporated
  • TAITRON Passives
  • TAITRON COMPINC
  • TAI