Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TT253N

Phone Connector Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
$ 27.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TT253N.

IHS

Datasheet333 pages21 years ago

Master Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-3.77%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Sine SystemsAT06-3S
Amphenol Power Connectors Automotive connector male plug, ATseries, 3road, Wire installation
TE Connectivity4-1473562-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Green Insulator, Plug
TE Connectivity2-1473562-3
Conn E-Con Sensor Connector PL 3 POS 2mm Crimp ST Cable Mount 3 Terminal 1 Port
TE Connectivity3-1473562-3
Conn E-Con Sensor Connector PL 3 POS 2mm Crimp ST Cable Mount 3 Terminal 1 Port
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft TT253N provided by its distributors.

Phone Connector Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Miniature Telephone Plug 3 Conductor w/ Screw Terminals Black Handle - Nickel Plating
3 Pole(s), Female, Screw Terminal, Locking, Plug
NICKEL PLATED TT PHO | Switchcraft TT253N
Phone Connectors NICKEL PLTD TT PHONE
Switchcraft TT-253 TT Plug - Black
PLUG, 4.4MM JACK, BANTAM, BLACK; Connector Type:Phone; Gender:Plug; Termination Method:Screw; Mounting Type:Cable; Pin Diameter:4.4mm; Series:TT250; Colour:Black; Contact Material:Brass, Nickel Plated; External Length / Height:61mm; No. of Poles:3; Ways, No. of:3; External Diameter:8mm
Connector, Phone Audio, Plug, 2 Position; Género:Macho; Diámetro Del Pin:4.4Mm; Núm. De Contactos:2; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Color:Black |Switchcraft/conxall TT253N

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT