Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TRAPC5MX

Conn XLR Connector M 5 POS 2.54mm Solder RA Thru-Hole 5 Terminal 1 Port Bulk
$ 7.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TRAPC5MX.

Master Electronics

Datasheet333 pages21 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-31.20%

CAD Models

Download Switchcraft TRAPC5MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol Sine SystemsC09131C0051002U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3362010U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102E14S-5P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Switchcraft TRAPC5MX provided by its distributors.

Conn XLR Connector M 5 POS 2.54mm Solder RA Thru-Hole 5 Terminal 1 Port Bulk
Latch Lock,Male Pins,Receptacle Solder pad 5pin Thermoplastic 5A tin Black Through hole mounting,bulkhead mounting 13.46mm(Length)*20.07mm(height)
XLR AUDIO CONN, PLUG, 5POS, PCB; No. of Contacts:5Contacts; Gender:Plug; Connector Mounting:PCB Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Thermoplastic Body; Product Range:Tini-QG TRA Series RoHS Compliant: No

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT