Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TRAPC3MSX

Tini QG Mini XLR Panel Recp 3 Pin - Ang PC Term - Rear Mnt Thru Hole - Small Profile

$ 10.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TRAPC3MSX.

Master Electronics

Datasheet7 pages9 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-25.98%

CAD Models

Download Switchcraft TRAPC3MSX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol Sine SystemsC09131C0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E16S-5P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
ITT / CannonMS3102E14S-7P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Switchcraft TRAPC3MSX provided by its distributors.

Tini QG Mini XLR Panel Recp 3 Pin - Ang PC Term - Rear Mnt Thru Hole - Small Profile
Mini Xlr Connector, Right Angle Pc Or Smt Mount, Thru Hole, 3 Contact, Male, Rohs |Switchcraft/conxall TRAPC3MSX
Conn XLR Connector M 3 POS 2.54mm Solder RA Thru-Hole 3 Terminal 1 Port Bulk
XLR Connectors 3P PCB R/A MALE
CONN RCPT MALE MINI XLR 3P SLDR
Latch Lock,Male Pins,Receptacle Solder pad 3pin Thermoplastic 5A tin Black Through hole mounting,bulkhead mounting 13.46mm(Length)*17.27mm(height)

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT