Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TA3MLX

Q-G Audio Conn - TINI-Q-G TA 3 Pin MiniXLR - No Flex Lg Opening-Nickel w/SilverPins
$ 8.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TA3MLX.

IHS

Datasheet2 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-33.27%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonXLR311C
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / CannonM-XL-3-12S
Latch Lock Male Plug, 3-Pin, Copper, 3A, Gold/Silver Plated, Wire Mount, Free Hanging, TH

Descriptions

Descriptions of Switchcraft TA3MLX provided by its distributors.

Q-G Audio Conn - TINI-Q-G TA 3 Pin MiniXLR - No Flex Lg Opening-Nickel w/SilverPins
Conn Mini XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
DIN PLUG STRAIGHT MALE CORD PLUG 510000 MEGOHMS (MIN.) @ 500 VDC 5 A
Switchcraft TA3MLX Tini-QG Mini XLR 3 Pin Male Cable Mount with Large Cable Opening - Silver Pins - Nickel
Mini Xlr, 3 Pole(s), Female, Solder Terminal, Locking
Tini Q-G XLR Microphone Connectors 3P PLUG MALE
Latch Lock Receptacle, Male Pins, 3-Pin, Copper Alloy, 5A, Silver Plated, Black, Wire Mount, Free Hanging, TH, 51.4mm L
CONN RCPT MALE MINI XLR 3P SLDR
CONNECTOR, XLR, PLUG, 3 POSITION; No. of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:TA Series Tini Q-G; Connector Colour:Black RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA-3MLX