Switchcraft RAPC722X

Conn DC Power Receptacle 3 POS Solder RA Through Hole 3 Terminal 1 Port
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC722X.

HQonline

Datasheet1 page21 years ago

element14 APAC

Master Electronics

Mouser

Electro Sonic

Inventory History

3 month trend:
+30.15%

CAD Models

Download Switchcraft RAPC722X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-09-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity281698-5
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Loose Piece
TE Connectivity5-146254-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of Switchcraft RAPC722X provided by its distributors.

Conn DC Power Receptacle 3 POS Solder RA Through Hole 3 Terminal 1 Port
CONNECTOR,POWER,JACK,RAPC722X, 2.0x5.5MM,R/A,METAL,ROHS
Right Angle PC Mount DC Power Jack, pin size 0.080"(2.0mm), open frame
CONN AV POWER JACK MINI 2.0MMPINDIA RTANGLE THRU-HOLE FORS760 S765PLUG
Switchcraft RAPC722X DC Power Socket PCB Mount 2.1mm
Applied-voltage Source Socket x6.3mm, Right Angle
DC Power Connectors RT ANGL PWK JK PIN D
RA PWR JK PC .080 DIA PIN,RoHS
Connector, Dc Power, Socket, 5A; Gender:Jack; Current Rating:5A; Pin Diameter:2Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Switchcraft/conxall RAPC722X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAPC-722X
  • RAPC722X.