Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft PQG3MRA112

XLR - PQG Ser -RtAngBottomExit 3 Pin - Latch Lock - Grounded MntPlate-2 M3Holes-PnlGrnd-PCB
$ 7.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PQG3MRA112.

IHS

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-0.13%

CAD Models

Download Switchcraft PQG3MRA112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonXLR332
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MMDZB
XLR Audio Connector, Plug, 3, Panel Mount, Metal Body, Silver Plated Contacts
ITT / CannonMS3102E16S-5P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
ITT / CannonMS3102E14S-7P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Switchcraft PQG3MRA112 provided by its distributors.

XLR - PQG Ser -RtAngBottomExit 3 Pin - Latch Lock - Grounded MntPlate-2 M3Holes-PnlGrnd-PCB
Latch Lock Receptacle, Male Pins, 3-Pin, Glass Filled Thermoplastic, 10A, Tin-Plated, Black, Flange Mount, TH, Panel Mount, 27mm L × 27.1mm H
Xlr Connector, Plug, 3Pos, Panel; No. Of Contacts:3Contacts; Gender:Plug; Connector Mounting:Panel Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Thermoplastic Body; Product Range:Pqg Series Rohs Compliant: Yes |Switchcraft/conxall PQG3MRA112

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT