Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft PQG3FRA112

SWC PQG3FRA112 Connectors > Audio - Video > Circular-Audio > XLR Panel Mount
$ 8.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PQG3FRA112.

IHS

Datasheet2 pages19 years ago

Factory Futures

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.60%

CAD Models

Download Switchcraft PQG3FRA112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialMS3102A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
ITT / CannonXLM331PCSF
Conn XL Connector F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray
Amphenol IndustrialMS3102R14S-12S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-12P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft PQG3FRA112 provided by its distributors.

SWC PQG3FRA112 Connectors > Audio - Video > Circular-Audio > XLR Panel Mount
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
XLR - PQG Ser -RtAngBottomExit 3 Socket - Latch Lock - Grnded MntPlate-2 M3Holes-PnlGrnd-PCB
Conn XLR Connector F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port
XLR PANEL MOUNT, PLASTIC HOUSING, PC TERMINALS, GROUNDING STRAP
Conn;Cir;XLR;Plastic;4Pin;Socket;PanelMount;PCTerm;PQGSeries;w/GroundingStrap | Switchcraft PQG3FRA112
XLR QG CONNECTOR,3-POS,FEMALE, RECEPT,AUDIO,PCB TERM,W/LOCKS
Q-G XLR Microphone Connectors 3P QG PCB RECEPTACLE
Connector, QG Connector; Connector
Female Socket, Latch Lock, Plug, 3-Pin, Glass Filled Thermoplastic, 10A, Tin-Plated, Black, Flange Mount, TH, Panel Mount, 27mm L
XLR AUDIO CONN, RCPT, 3POS, PANEL; No. of Contacts:3Contacts; Gender:Receptacle; Connector Mounting:Panel Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Thermoplastic Body; Product Range:PQG Series RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT